



LTC3129IMSE#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC3129IMSE#TRPBFTR-ND - Tape & Reel (TR) 505-LTC3129IMSE#TRPBFCT-ND - Cut Tape (CT) 505-LTC3129IMSE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3129IMSE#TRPBF |
Description | IC REG BUCK BST ADJ 200MA 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 1.4V 1 Output 200mA 16-TFSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3129IMSE#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 15.75V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.2MHz |
Function Step-Up/Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-MSOP-EP |
Voltage - Input (Min) 1.92V | Base Product Number |
Voltage - Input (Max) 15V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM45.98000 | RM45.98 |
| 10 | RM36.01600 | RM360.16 |
| 25 | RM33.52800 | RM838.20 |
| 100 | RM30.79310 | RM3,079.31 |
| 250 | RM30.50268 | RM7,625.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM27.37427 | RM68,435.68 |
| Unit Price without VAT: | RM45.98000 |
|---|---|
| Unit Price with VAT: | RM50.57800 |







