


LTC3207EUF#TRPBF | |
|---|---|
DigiKey Part Number | 161-LTC3207EUF#TRPBFTR-ND - Tape & Reel (TR) 161-LTC3207EUF#TRPBFCT-ND - Cut Tape (CT) 161-LTC3207EUF#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3207EUF#TRPBF |
Description | IC LED DRV RGLTR ANALOG 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 13 Output DC DC Regulator Switched Capacitor (Charge Pump) Analog Dimming 50mA, 425mA 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3207EUF#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Switched Capacitor (Charge Pump) | |
Internal Switch(s) | Yes | |
Number of Outputs | 13 | |
Voltage - Supply (Min) | 2.9V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 50mA, 425mA | |
Frequency | 850kHz | |
Dimming | Analog | |
Applications | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM27.70000 | RM27.70 |
| 10 | RM21.36700 | RM213.67 |
| 25 | RM19.77880 | RM494.47 |
| 100 | RM18.03500 | RM1,803.50 |
| 250 | RM18.02440 | RM4,506.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM15.85387 | RM39,634.68 |
| Unit Price without VAT: | RM27.70000 |
|---|---|
| Unit Price with VAT: | RM30.47000 |





