


LTC3252EDE#TRPBF | |
|---|---|
DigiKey Part Number | LTC3252EDE#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC3252EDE#TRPBF |
Description | IC REG CHARGE PUMP ADJ DL 12DFN |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Adjustable 0.9V 2 Output 250mA 12-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3252EDE#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 1.6V | |
Current - Output | ||
Frequency - Switching | 1MHz ~ 1.6MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-DFN (4x3) | |
Base Product Number |

