LTC3309AHV#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 649
Unit Price: RM30.30000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 492
Unit Price: RM51.50000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: RM31.21232
Datasheet
Buck Switching Regulator IC Positive Programmable 0.5V 1 Output 6A 12-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC3309AHV#TRPBF

DigiKey Part Number
LTC3309AHV#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC3309AHV#TRPBF
Description
IC REG BUCK PROG 6A 12LQFN
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Programmable 0.5V 1 Output 6A 12-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC3309AHV#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.25V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
2.25V
Current - Output
Frequency - Switching
Up to 3MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
12-LQFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM17.67128RM44,178.20
Manufacturers Standard Package
Unit Price without VAT:RM17.67128
Unit Price with VAT:RM19.43841