
ADP1031ACPZ-5 | |
|---|---|
DigiKey Part Number | 505-ADP1031ACPZ-5-ND |
Manufacturer | |
Manufacturer Product Number | ADP1031ACPZ-5 |
Description | ISO UPMU & DIGI 5.15VOUT3 21VO1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller General Purpose 41-LFCSP (9x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADP1031ACPZ-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | General Purpose | |
Voltage - Input | 4.5V ~ 60V | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 41-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 41-LFCSP (9x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 81 | RM41.42395 | RM3,355.34 |
| Unit Price without VAT: | RM41.42395 |
|---|---|
| Unit Price with VAT: | RM45.56635 |

