Boost Switching Regulator IC Positive Adjustable 1.6V 1 Output 500mA (Switch) 6-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Boost Switching Regulator IC Positive Adjustable 1.6V 1 Output 500mA (Switch) 6-WFDFN Exposed Pad
Introducing Power by Linear

LTC3526BEDC-2#TRMPBF

DigiKey Part Number
LTC3526BEDC-2#TRMPBFTR-ND - Tape & Reel (TR)
LTC3526BEDC-2#TRMPBFCT-ND - Cut Tape (CT)
LTC3526BEDC-2#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC3526BEDC-2#TRMPBF
Description
IC REG BOOST ADJ 500MA 6DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 1.6V 1 Output 500mA (Switch) 6-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC3526BEDC-2#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
0.5V
Voltage - Input (Max)
5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.25V
Current - Output
Frequency - Switching
2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
6-DFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 301
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM23.09000RM23.09
10RM17.67500RM176.75
25RM16.32560RM408.14
100RM14.84280RM1,484.28
250RM14.70880RM3,677.20
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM13.70938RM6,854.69
1,000RM13.35857RM13,358.57
1,500RM13.18293RM19,774.40
2,500RM12.98826RM32,470.65
Manufacturers Standard Package
Unit Price without VAT:RM23.09000
Unit Price with VAT:RM25.39900