



LTC3542ES6#TRMPBF | |
|---|---|
DigiKey Part Number | LTC3542ES6#TRMPBFTR-ND - Tape & Reel (TR) LTC3542ES6#TRMPBFCT-ND - Cut Tape (CT) LTC3542ES6#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3542ES6#TRMPBF |
Description | IC REG BUCK ADJ 500MA TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 500mA SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC3542ES6#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 2.25MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM21.35000 | RM21.35 |
| 10 | RM16.31900 | RM163.19 |
| 25 | RM15.06040 | RM376.51 |
| 100 | RM13.67570 | RM1,367.57 |
| 250 | RM13.50316 | RM3,375.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM12.61722 | RM6,308.61 |
| 1,000 | RM12.28965 | RM12,289.65 |
| 1,500 | RM12.12559 | RM18,188.39 |
| 2,500 | RM11.94386 | RM29,859.65 |
| Unit Price without VAT: | RM21.35000 |
|---|---|
| Unit Price with VAT: | RM23.48500 |

