


LTC3561AEDD#TRPBF | |
|---|---|
DigiKey Part Number | LTC3561AEDD#TRPBFTR-ND - Tape & Reel (TR) LTC3561AEDD#TRPBFCT-ND - Cut Tape (CT) LTC3561AEDD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3561AEDD#TRPBF |
Description | IC REG BUCK ADJ 1A 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3561AEDD#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5V | |
Current - Output | ||
Frequency - Switching | 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM23.17000 | RM23.17 |
| 10 | RM17.74200 | RM177.42 |
| 25 | RM16.38880 | RM409.72 |
| 100 | RM14.90070 | RM1,490.07 |
| 250 | RM14.76900 | RM3,692.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM13.04042 | RM32,601.05 |
| Unit Price without VAT: | RM23.17000 |
|---|---|
| Unit Price with VAT: | RM25.48700 |


