


LTC3605IUF#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC3605IUF#TRPBFTR-ND - Tape & Reel (TR) 505-LTC3605IUF#TRPBFCT-ND - Cut Tape (CT) 505-LTC3605IUF#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3605IUF#TRPBF |
Description | IC REG BUCK ADJ 5A 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 5A 24-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3605IUF#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 14.85V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM58.78000 | RM58.78 |
| 10 | RM46.48400 | RM464.84 |
| 25 | RM43.40600 | RM1,085.15 |
| 100 | RM41.29320 | RM4,129.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM35.79740 | RM89,493.50 |
| Unit Price without VAT: | RM58.78000 |
|---|---|
| Unit Price with VAT: | RM64.65800 |




