


LTC3606BEDD#PBF | |
|---|---|
DigiKey Part Number | LTC3606BEDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3606BEDD#PBF |
Description | IC REG BUCK ADJ 800MA 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 800mA 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3606BEDD#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5V | |
Current - Output | ||
Frequency - Switching | 2.25MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM27.23000 | RM27.23 |
| 10 | RM20.96500 | RM209.65 |
| 25 | RM19.40360 | RM485.09 |
| 121 | RM17.49975 | RM2,117.47 |
| 363 | RM16.59218 | RM6,022.96 |
| 605 | RM16.25658 | RM9,835.23 |
| 1,089 | RM15.92556 | RM17,342.93 |
| Unit Price without VAT: | RM27.23000 |
|---|---|
| Unit Price with VAT: | RM29.95300 |

