


LTC3621IMS8E-3.3#PBF | |
|---|---|
DigiKey Part Number | LTC3621IMS8E-3.3#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3621IMS8E-3.3#PBF |
Description | IC REG BUCK 3.3V 1A 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1A 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3621IMS8E-3.3#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM35.14000 | RM35.14 |
| 10 | RM27.32800 | RM273.28 |
| 50 | RM24.18920 | RM1,209.46 |
| 100 | RM23.21680 | RM2,321.68 |
| 250 | RM22.19088 | RM5,547.72 |
| 500 | RM21.57252 | RM10,786.26 |
| 1,000 | RM21.06352 | RM21,063.52 |
| Unit Price without VAT: | RM35.14000 |
|---|---|
| Unit Price with VAT: | RM38.65400 |





