Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 2A 8-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 2A 8-WFDFN Exposed Pad
Introducing Power by Linear

LTC3624IDD-23.3#PBF

DigiKey Part Number
505-LTC3624IDD-23.3#PBF-ND
Manufacturer
Manufacturer Product Number
LTC3624IDD-23.3#PBF
Description
IC REG BUCK 3.3V 2A 8DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 2A 8-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC3624IDD-23.3#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
17V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
2.25MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM39.87000RM39.87
10RM31.13000RM311.30
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM39.87000
Unit Price with VAT:RM43.85700