LTC3634IUFD#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: RM57.48000
Datasheet
- Converter, DDR Voltage Regulator IC 2 Output 28-QFN (4x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC3634IUFD#TRPBF

DigiKey Part Number
505-LTC3634IUFD#TRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC3634IUFD#TRPBF
Description
IC REG CONV DDR 2OUT 28QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
- Converter, DDR Voltage Regulator IC 2 Output 28-QFN (4x5)
Datasheet
 Datasheet
EDA/CAD Models
LTC3634IUFD#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
0.6V ~ 3V
Manufacturer
Analog Devices Inc.
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
28-WFQFN Exposed Pad
Applications
Converter, DDR
Supplier Device Package
28-QFN (4x5)
Voltage - Input
1.4V ~ 15V
Base Product Number
Number of Outputs
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC3634IUFD#PBFAnalog Devices Inc.0LTC3634IUFD#PBF-NDRM57.48000Direct
Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM34.85850RM87,146.25
Manufacturers Standard Package
Unit Price without VAT:RM34.85850
Unit Price with VAT:RM38.34435