



LTC3725EMSE#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3725EMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3725EMSE#PBF |
Description | IC SEC SIDE CTRLR 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Secondary-Side Controller PMIC 10-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC3725EMSE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Secondary-Side Controller | |
Current - Supply | 2.1mA | |
Voltage - Supply | 7V ~ 15V | |
Operating Temperature | 0°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 10-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM32.27000 | RM32.27 |
| 10 | RM25.01900 | RM250.19 |
| 50 | RM22.10820 | RM1,105.41 |
| 100 | RM21.20710 | RM2,120.71 |
| 250 | RM20.25540 | RM5,063.85 |
| 500 | RM19.68172 | RM9,840.86 |
| 1,000 | RM19.20963 | RM19,209.63 |
| Unit Price without VAT: | RM32.27000 |
|---|---|
| Unit Price with VAT: | RM35.49700 |







