


LTC3726EGN#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3726EGN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3726EGN#PBF |
Description | IC SECONDARY SIDE CTRLR 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC3726EGN#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Secondary-Side Controller | |
Voltage - Input | - | |
Voltage - Supply | 5V ~ 10V | |
Current - Supply | 4.2 mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM39.32000 | RM39.32 |
| 10 | RM30.66900 | RM306.69 |
| Unit Price without VAT: | RM39.32000 |
|---|---|
| Unit Price with VAT: | RM43.25200 |







