
LTC4069EDC#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC4069EDC#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC4069EDC#TRMPBFCT-ND - Cut Tape (CT) 505-LTC4069EDC#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4069EDC#TRMPBF |
Description | IC BATT CHG LI-ION 1CELL 6DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 6-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4069EDC#TRMPBF Models |
Category | Battery Pack Voltage 4.2V |
Manufacturer Analog Devices Inc. | Voltage - Supply (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Battery Chemistry Lithium Ion | Package / Case 6-WFDFN Exposed Pad |
Number of Cells 1 | Supplier Device Package 6-DFN (2x2) |
Current - Charging Constant - Programmable | Base Product Number |
Charge Current - Max 750mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM16.27000 | RM16.27 |
| 10 | RM12.29300 | RM122.93 |
| 25 | RM11.30320 | RM282.58 |
| 100 | RM10.21170 | RM1,021.17 |
| 250 | RM9.69176 | RM2,422.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM9.37838 | RM4,689.19 |
| 1,000 | RM9.12043 | RM9,120.43 |
| 1,500 | RM8.99121 | RM13,486.82 |
| 2,500 | RM8.84810 | RM22,120.25 |
| 3,500 | RM8.76445 | RM30,675.58 |
| Unit Price without VAT: | RM16.27000 |
|---|---|
| Unit Price with VAT: | RM17.89700 |

