


LTC4150CMS#TRPBF | |
|---|---|
DigiKey Part Number | LTC4150CMS#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC4150CMS#TRPBF |
Description | IC BAT MON MULT-CHEM 1-6C 10MSOP |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4150CMS#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Function | Battery Monitor | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 1 ~ 6 | |
Fault Protection | - | |
Interface | - | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |



