


LTC4224IDDB-1#TRMPBF | |
|---|---|
DigiKey Part Number | LTC4224IDDB-1#TRMPBFTR-ND - Tape & Reel (TR) LTC4224IDDB-1#TRMPBFCT-ND - Cut Tape (CT) LTC4224IDDB-1#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4224IDDB-1#TRMPBF |
Description | IC HOT SWAP CTRLR GP 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 2 Channel General Purpose 10-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4224IDDB-1#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 2 | |
Internal Switch(s) | No | |
Applications | General Purpose | |
Features | Fault Timeout, Latched Fault, UVLO | |
Programmable Features | Current Limit, Slew Rate | |
Voltage - Supply | 1V ~ 6V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply | 1.4 mA | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM34.51000 | RM34.51 |
| 10 | RM26.80000 | RM268.00 |
| 25 | RM24.87560 | RM621.89 |
| 100 | RM22.96740 | RM2,296.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM21.14070 | RM10,570.35 |
| 1,000 | RM20.64008 | RM20,640.08 |
| 1,500 | RM20.38939 | RM30,584.08 |
| Unit Price without VAT: | RM34.51000 |
|---|---|
| Unit Price with VAT: | RM37.96100 |


