Hot Swap Controller 2 Channel General Purpose 10-DFN (3x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hot Swap Controller 2 Channel General Purpose 10-DFN (3x2)
Introducing Power by Linear

LTC4224IDDB-1#TRPBF

DigiKey Part Number
505-LTC4224IDDB-1#TRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC4224IDDB-1#TRPBF
Description
IC HOT SWAP CTRLR GP 10DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Hot Swap Controller 2 Channel General Purpose 10-DFN (3x2)
Datasheet
 Datasheet
EDA/CAD Models
LTC4224IDDB-1#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Hot Swap Controller
Number of Channels
2
Internal Switch(s)
No
Applications
General Purpose
Features
Fault Timeout, Latched Fault, UVLO
Programmable Features
Current Limit, Slew Rate
Voltage - Supply
1V ~ 6V
Current - Output (Max)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply
1.4 mA
Mounting Type
Surface Mount
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-DFN (3x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM20.11152RM50,278.80
Manufacturers Standard Package
Unit Price without VAT:RM20.11152
Unit Price with VAT:RM22.12267