Hot Swap Controller, OR Controller 2 Channel General Purpose 28-QFN (4x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hot Swap Controller, OR Controller 2 Channel General Purpose 28-QFN (4x5)
Introducing Power by Linear

LTC4236IUFD-2#TRPBF

DigiKey Part Number
LTC4236IUFD-2#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC4236IUFD-2#TRPBF
Description
IC HOT SWAP CTRLR GP 28QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Hot Swap Controller, OR Controller 2 Channel General Purpose 28-QFN (4x5)
Datasheet
 Datasheet
EDA/CAD Models
LTC4236IUFD-2#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Hot Swap Controller, OR Controller
Number of Channels
2
Internal Switch(s)
No
Applications
General Purpose
Features
Auto Retry
Programmable Features
Current Limit
Voltage - Supply
2.9V ~ 18V
Current - Output (Max)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply
2.7 mA
Mounting Type
Surface Mount
Package / Case
28-WFQFN Exposed Pad
Supplier Device Package
28-QFN (4x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM33.53438RM83,835.95
Manufacturers Standard Package
Unit Price without VAT:RM33.53438
Unit Price with VAT:RM36.88782