
LTC4305CGN#PBF | |
|---|---|
DigiKey Part Number | LTC4305CGN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4305CGN#PBF |
Description | IC INTERFACE SPECIALIZED 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Multiplexer with Amplifier Interface 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4305CGN#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Multiplexer with Amplifier | |
Interface | SMBus (2-Wire/I2C) | |
Voltage - Supply | 2.2V ~ 5.5V | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM35.07000 | RM35.07 |
| 10 | RM27.26100 | RM272.61 |
| 25 | RM25.30760 | RM632.69 |
| 100 | RM23.15970 | RM2,315.97 |
| 300 | RM21.96157 | RM6,588.47 |
| 500 | RM21.51854 | RM10,759.27 |
| 1,000 | RM21.01056 | RM21,010.56 |
| Unit Price without VAT: | RM35.07000 |
|---|---|
| Unit Price with VAT: | RM38.57700 |

