
LTC4305IDHD#PBF | |
|---|---|
DigiKey Part Number | LTC4305IDHD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4305IDHD#PBF |
Description | IC INTERFACE SPECIALIZED 16DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Multiplexer with Amplifier Interface 16-DFN (5x4) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4305IDHD#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Multiplexer with Amplifier | |
Interface | SMBus (2-Wire/I2C) | |
Voltage - Supply | 2.2V ~ 5.5V | |
Package / Case | 16-WFDFN Exposed Pad | |
Supplier Device Package | 16-DFN (5x4) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM41.65000 | RM41.65 |
| 10 | RM32.56400 | RM325.64 |
| 73 | RM28.27521 | RM2,064.09 |
| 146 | RM27.26048 | RM3,980.03 |
| 292 | RM26.42524 | RM7,716.17 |
| 511 | RM25.86027 | RM13,214.60 |
| 1,022 | RM25.27283 | RM25,828.83 |
| Unit Price without VAT: | RM41.65000 |
|---|---|
| Unit Price with VAT: | RM45.81500 |

