
LTC4311CDC#TRMPBF | |
|---|---|
DigiKey Part Number | LTC4311CDC#TRMPBFTR-ND - Tape & Reel (TR) LTC4311CDC#TRMPBFCT-ND - Cut Tape (CT) LTC4311CDC#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4311CDC#TRMPBF |
Description | IC ACCELERATOR I2C 1CH 6DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Accelerator 1 Channel 400kHz 6-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4311CDC#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Accelerator | |
Applications | I2C | |
Input | 2-Wire Bus | |
Output | 2-Wire Bus | |
Data Rate (Max) | 400kHz | |
Number of Channels | 1 | |
Delay Time | - | |
Signal Conditioning | - | |
Voltage - Supply | 1.6V ~ 5.5V | |
Current - Supply | 200µA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN Exposed Pad | |
Supplier Device Package | 6-DFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM20.69000 | RM20.69 |
| 10 | RM15.77600 | RM157.76 |
| 25 | RM14.55280 | RM363.82 |
| 100 | RM13.20810 | RM1,320.81 |
| 250 | RM13.02092 | RM3,255.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM12.17980 | RM6,089.90 |
| 1,000 | RM11.86153 | RM11,861.53 |
| 1,500 | RM11.70222 | RM17,553.33 |
| 2,500 | RM11.52564 | RM28,814.10 |
| Unit Price without VAT: | RM20.69000 |
|---|---|
| Unit Price with VAT: | RM22.75900 |










