
LTC4311CSC6#TRMPBF | |
|---|---|
DigiKey Part Number | LTC4311CSC6#TRMPBFTR-ND - Tape & Reel (TR) LTC4311CSC6#TRMPBFCT-ND - Cut Tape (CT) LTC4311CSC6#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4311CSC6#TRMPBF |
Description | IC ACCELERATOR I2C 1CH SC70-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Accelerator 1 Channel 400kHz SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC4311CSC6#TRMPBF Models |
Category | Number of Channels 1 |
Manufacturer Analog Devices Inc. | Voltage - Supply 1.6V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 200µA |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Accelerator | Mounting Type Surface Mount |
Applications I2C | Package / Case 6-TSSOP, SC-88, SOT-363 |
Input 2-Wire Bus | Supplier Device Package SC-70-6 |
Output 2-Wire Bus | Base Product Number |
Data Rate (Max) 400kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM21.28000 | RM21.28 |
| 10 | RM16.25300 | RM162.53 |
| 25 | RM14.99080 | RM374.77 |
| 100 | RM13.60400 | RM1,360.40 |
| 250 | RM13.02092 | RM3,255.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM12.54520 | RM6,272.60 |
| 1,000 | RM12.21743 | RM12,217.43 |
| 1,500 | RM12.05327 | RM18,079.90 |
| 2,500 | RM11.87141 | RM29,678.52 |
| Unit Price without VAT: | RM21.28000 |
|---|---|
| Unit Price with VAT: | RM23.40800 |






