


LTC4365HTS8#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC4365HTS8#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC4365HTS8#TRMPBFCT-ND - Cut Tape (CT) 505-LTC4365HTS8#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4365HTS8#TRMPBF |
Description | IC OVERVOLTAGE PROT TSOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Overvoltage, Undervoltage Protection PMIC TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC4365HTS8#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Overvoltage, Undervoltage Protection | |
Current - Supply | 125µA | |
Voltage - Supply | 2.5V ~ 34V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM23.68000 | RM23.68 |
| 10 | RM18.14800 | RM181.48 |
| 25 | RM16.76720 | RM419.18 |
| 100 | RM15.25020 | RM1,525.02 |
| 250 | RM15.13088 | RM3,782.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM14.09102 | RM7,045.51 |
| 1,000 | RM13.73224 | RM13,732.24 |
| 1,500 | RM13.55263 | RM20,328.94 |
| 2,500 | RM13.35356 | RM33,383.90 |
| Unit Price without VAT: | RM23.68000 |
|---|---|
| Unit Price with VAT: | RM26.04800 |











