


LT3960JMSE#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT3960JMSE#TRPBFTR-ND - Tape & Reel (TR) 505-LT3960JMSE#TRPBFCT-ND - Cut Tape (CT) 505-LT3960JMSE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3960JMSE#TRPBF |
Description | IC TRANSCEIVER FULL 1/1 10MSOPEP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full CANbus 10-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3960JMSE#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 150 mV | |
Data Rate | 400kbps | |
Voltage - Supply | 4V ~ 60V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 10-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM24.07000 | RM24.07 |
| 10 | RM18.48300 | RM184.83 |
| 25 | RM17.08240 | RM427.06 |
| 100 | RM15.54090 | RM1,554.09 |
| 250 | RM15.43220 | RM3,858.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM13.61432 | RM34,035.80 |
| Unit Price without VAT: | RM24.07000 |
|---|---|
| Unit Price with VAT: | RM26.47700 |












