LTC4381IDKE-2#PBF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Analog Devices Inc.
In Stock: 118
Unit Price: RM45.59000
Datasheet
Overvoltage/Surge Protection IC 100V External Switch 32-DFN (7x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC4381IDKE-2#PBF

DigiKey Part Number
505-LTC4381IDKE-2#PBF-ND
Manufacturer
Manufacturer Product Number
LTC4381IDKE-2#PBF
Description
LOW ICC, 1A SURGE STOPPER
Customer Reference
Detailed Description
Overvoltage/Surge Protection IC 100V External Switch 32-DFN (7x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Voltage - Clamping
100V
Technology
External Switch
Number of Circuits
1
Applications
-
Mounting Type
Surface Mount
Package / Case
32-WFDFN Exposed Pad
Supplier Device Package
32-DFN (7x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types