



LTC4417CUF#TRPBF | |
|---|---|
DigiKey Part Number | LTC4417CUF#TRPBFTR-ND - Tape & Reel (TR) LTC4417CUF#TRPBFCT-ND - Cut Tape (CT) LTC4417CUF#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4417CUF#TRPBF |
Description | IC OR CTRLR SRC SELECT 24QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | OR Controller Source Selector Switch P-Channel 3:1 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4417CUF#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Source Selector Switch | |
FET Type | P-Channel | |
Ratio - Input:Output | 3:1 | |
Internal Switch(s) | No | |
Delay Time - ON | 1.4 µs | |
Delay Time - OFF | 700 ns | |
Current - Output (Max) | - | |
Current - Supply | 28 µA | |
Voltage - Supply | 2.5V ~ 36V | |
Applications | Battery Backup, Handheld/Mobile Devices | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM37.78000 | RM37.78 |
| 10 | RM29.42800 | RM294.28 |
| 25 | RM27.34200 | RM683.55 |
| 100 | RM25.37870 | RM2,537.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM22.18332 | RM55,458.30 |
| Unit Price without VAT: | RM37.78000 |
|---|---|
| Unit Price with VAT: | RM41.55800 |











