CMOS Amplifier 4 Circuit Rail-to-Rail 16-DFN (5x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC6079CDHC#TRPBF

DigiKey Part Number
505-LTC6079CDHC#TRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC6079CDHC#TRPBF
Description
IC CMOS 4 CIRCUIT 16DFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit Rail-to-Rail 16-DFN (5x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC6079CDHC#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
0.05V/µs
Gain Bandwidth Product
750 kHz
Current - Input Bias
0.2 pA
Voltage - Input Offset
10 µV
Current - Supply
55µA (x4 Channels)
Current - Output / Channel
25 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-WFDFN Exposed Pad
Supplier Device Package
16-DFN (5x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM18.55560RM46,389.00
Manufacturers Standard Package
Unit Price without VAT:RM18.55560
Unit Price with VAT:RM20.41116