LTC6229IMS8E#PBF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Analog Devices Inc.
In Stock: 3,553
Unit Price: RM875.39000
Datasheet

MFR Recommended


Analog Devices Inc.
In Stock: 539
Unit Price: RM368.02000
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC6229IMS8E#PBF

DigiKey Part Number
505-LTC6229IMS8E#PBF-ND
Manufacturer
Manufacturer Product Number
LTC6229IMS8E#PBF
Description
IC OPAMP GP 1 CIRCUIT 8MSOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LTC6229IMS8E#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
500V/µs
Gain Bandwidth Product
890 MHz
-3db Bandwidth
730 MHz
Current - Input Bias
16 µA
Voltage - Input Offset
20 µV
Current - Supply
16mA
Current - Output / Channel
140 mA
Voltage - Supply Span (Min)
2.8 V
Voltage - Supply Span (Max)
11.75 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
8-MSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types