CMOS Amplifier 4 Circuit Rail-to-Rail 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC6242CGN#PBF

DigiKey Part Number
LTC6242CGN#PBF-ND
Manufacturer
Manufacturer Product Number
LTC6242CGN#PBF
Description
IC CMOS 4 CIRCUIT 16SSOP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit Rail-to-Rail 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC6242CGN#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
10V/µs
Gain Bandwidth Product
18 MHz
Current - Input Bias
0.5 pA
Voltage - Input Offset
60 µV
Current - Supply
1.8mA (x4 Channels)
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
2.8 V
Voltage - Supply Span (Max)
6 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 88
Check for Additional Incoming Stock
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM28.88000RM28.88
10RM22.30000RM223.00
25RM20.65360RM516.34
100RM18.84420RM1,884.42
300RM17.83467RM5,350.40
500RM17.46152RM8,730.76
1,000RM17.03361RM17,033.61
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM28.88000
Unit Price with VAT:RM31.76800