LTC6252CS6#TRPBF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Analog Devices Inc.
In Stock: 0
Unit Price: RM7.47000
Datasheet

MFR Recommended


Analog Devices Inc.
In Stock: 1,872
Unit Price: RM10.19000
Datasheet

Similar


Texas Instruments
In Stock: 129
Unit Price: RM8.22000
Datasheet

Similar


Texas Instruments
In Stock: 41,100
Unit Price: RM12.52000
Datasheet

Similar


Texas Instruments
In Stock: 3,934
Unit Price: RM9.28000
Datasheet

Similar


Texas Instruments
In Stock: 648
Unit Price: RM11.61000
Datasheet

Similar


Texas Instruments
In Stock: 2,644
Unit Price: RM8.65000
Datasheet

Similar


Texas Instruments
In Stock: 1,030
Unit Price: RM10.03000
Datasheet

Similar


Texas Instruments
In Stock: 8,166
Unit Price: RM8.65000
Datasheet

Similar


Texas Instruments
In Stock: 28,989
Unit Price: RM10.03000
Datasheet

Similar


Texas Instruments
In Stock: 3,000
Unit Price: RM7.74000
Datasheet

Similar


Texas Instruments
In Stock: 14,952
Unit Price: RM11.93000
Datasheet

Similar


Texas Instruments
In Stock: 3,755
Unit Price: RM9.84000
Datasheet

Similar


Texas Instruments
In Stock: 1,917
Unit Price: RM11.22000
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-6
TSOT-23-6

LTC6252CS6#TRPBF

DigiKey Part Number
505-LTC6252CS6#TRPBFTR-ND - Tape & Reel (TR)
505-LTC6252CS6#TRPBFCT-ND - Cut Tape (CT)
505-LTC6252CS6#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC6252CS6#TRPBF
Description
IC OPAMP GP 1 CIRCUIT TSOT23-6
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LTC6252CS6#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
280V/µs
Gain Bandwidth Product
720 MHz
-3db Bandwidth
400 MHz
Current - Input Bias
1.4 µA
Voltage - Input Offset
100 µV
Current - Supply
4.25mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.25 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types