LTC6605CDJC-14#TRPBF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Analog Devices Inc.
In Stock: 0
Unit Price: RM46.26734
Datasheet
Filter IC Antialiasing 2nd Order 5MHz 22-DFN (6x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC6605CDJC-14#TRPBF

DigiKey Part Number
LTC6605CDJC-14#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC6605CDJC-14#TRPBF
Description
IC FILTER 5MHZ ANTIALIASNG 22DFN
Customer Reference
Detailed Description
Filter IC Antialiasing 2nd Order 5MHz 22-DFN (6x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC6605CDJC-14#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Filter Type
Antialiasing
Frequency - Cutoff or Center
5MHz
Number of Filters
2
Filter Order
2nd
Voltage - Supply
2.7V ~ 5.25V
Mounting Type
Surface Mount
Package / Case
22-WFDFN Exposed Pad
Supplier Device Package
22-DFN (6x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types