Boost Switching Regulator IC Positive Adjustable 2V 1 Output 1.2A (Switch) 8-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Boost Switching Regulator IC Positive Adjustable 2V 1 Output 1.2A (Switch) 8-WFDFN Exposed Pad
Introducing Power by Linear

LTC3125EDCB#TRMPBF

DigiKey Part Number
LTC3125EDCB#TRMPBFTR-ND - Tape & Reel (TR)
LTC3125EDCB#TRMPBFCT-ND - Cut Tape (CT)
LTC3125EDCB#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC3125EDCB#TRMPBF
Description
IC REG BOOST ADJ 1.2A 8DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 2V 1 Output 1.2A (Switch) 8-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC3125EDCB#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
1.8V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.25V
Current - Output
Frequency - Switching
1.6MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-DFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 259
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM28.80000RM28.80
10RM22.23300RM222.33
25RM20.59040RM514.76
100RM18.80800RM1,880.80
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM17.40732RM8,703.66
1,000RM16.98053RM16,980.53
1,500RM16.76677RM25,150.16
Manufacturers Standard Package
Unit Price without VAT:RM28.80000
Unit Price with VAT:RM31.68000