
LTC6702HTS8#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC6702HTS8#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC6702HTS8#TRMPBFCT-ND - Cut Tape (CT) 505-LTC6702HTS8#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6702HTS8#TRMPBF |
Description | IC COMPARATOR 2 GEN PUR TSOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Push-Pull, Rail-to-Rail, TTL TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6702HTS8#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | CMOS, Push-Pull, Rail-to-Rail, TTL | |
Voltage - Supply, Single/Dual (±) | 1.7V ~ 5.5V | |
Voltage - Input Offset (Max) | 3.5mV @ 3V | |
Current - Input Bias (Max) | - | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 32µA | |
CMRR, PSRR (Typ) | 70dB CMRR, 65dB PSRR | |
Propagation Delay (Max) | 450ns | |
Hysteresis | 8.2mV | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM17.38000 | RM17.38 |
| 10 | RM13.17900 | RM131.79 |
| 25 | RM12.13040 | RM303.26 |
| 100 | RM10.97720 | RM1,097.72 |
| 250 | RM10.73020 | RM2,682.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM10.09610 | RM5,048.05 |
| 1,000 | RM9.82341 | RM9,823.41 |
| 1,500 | RM9.68678 | RM14,530.17 |
| 2,500 | RM9.53549 | RM23,838.72 |
| 3,500 | RM9.44706 | RM33,064.71 |
| Unit Price without VAT: | RM17.38000 |
|---|---|
| Unit Price with VAT: | RM19.11800 |










