
LTC6900IS5#TRPBF | |
|---|---|
DigiKey Part Number | LTC6900IS5#TRPBFTR-ND - Tape & Reel (TR) LTC6900IS5#TRPBFCT-ND - Cut Tape (CT) LTC6900IS5#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6900IS5#TRPBF |
Description | IC OSC SILICON 20MHZ SOT-23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 1kHz ~ 20MHz TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6900IS5#TRPBF Models |
Category | Current - Supply 920 µA |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Part Status Active | Supplier Device Package TSOT-23-5 |
Type Oscillator, Silicon | Mounting Type Surface Mount |
Frequency 1kHz ~ 20MHz | Base Product Number |
Voltage - Supply 2.7V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM27.86000 | RM27.86 |
| 10 | RM21.45300 | RM214.53 |
| 25 | RM19.84800 | RM496.20 |
| 100 | RM18.08580 | RM1,808.58 |
| 250 | RM17.24524 | RM4,311.31 |
| 500 | RM17.18038 | RM8,590.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM15.88162 | RM39,704.05 |
| Unit Price without VAT: | RM27.86000 |
|---|---|
| Unit Price with VAT: | RM30.64600 |




