
LTC6930IDCB-8.00#PBF | |
|---|---|
DigiKey Part Number | LTC6930IDCB-8.00#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6930IDCB-8.00#PBF |
Description | IC OSC SILICON 8MHZ 8-WFDFN |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 8MHz 8-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6930IDCB-8.00#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | * | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Oscillator, Silicon | |
Count | - | |
Frequency | 8MHz | |
Current - Supply | 926 µA | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x3) | |
Mounting Type | Surface Mount | |
Base Product Number |

