
LTC6930IDCB-8.00#TRMPBF | |
|---|---|
DigiKey Part Number | LTC6930IDCB-8.00#TRMPBFTR-ND - Tape & Reel (TR) LTC6930IDCB-8.00#TRMPBFCT-ND - Cut Tape (CT) LTC6930IDCB-8.00#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6930IDCB-8.00#TRMPBF |
Description | IC OSC SILICON 8MHZ 8-WFDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 8MHz 8-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6930IDCB-8.00#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Oscillator, Silicon | |
Count | - | |
Frequency | 8MHz | |
Voltage - Supply | 1.7V ~ 5.5V | |
Current - Supply | 926 µA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM19.27000 | RM19.27 |
| 10 | RM16.74100 | RM167.41 |
| 25 | RM15.83080 | RM395.77 |
| 50 | RM15.17540 | RM758.77 |
| 100 | RM14.54850 | RM1,454.85 |
| 250 | RM13.75976 | RM3,439.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM13.19222 | RM6,596.11 |
| 1,000 | RM12.64854 | RM12,648.54 |
| 1,500 | RM12.34121 | RM18,511.81 |
| 2,500 | RM11.96499 | RM29,912.48 |
| Unit Price without VAT: | RM19.27000 |
|---|---|
| Unit Price with VAT: | RM21.19700 |

