LTC6955IUKG#PBF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Analog Devices Inc.
In Stock: 457
Unit Price: RM311.10000
Datasheet
Fanout Buffer (Distribution) IC 7.5GHz 1 52-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC6955IUKG#PBF

DigiKey Part Number
LTC6955IUKG#PBF-ND
Manufacturer
Manufacturer Product Number
LTC6955IUKG#PBF
Description
IC FANOUT BUFFER 52QFN
Customer Reference
Detailed Description
Fanout Buffer (Distribution) IC 7.5GHz 1 52-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC6955IUKG#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Fanout Buffer (Distribution)
PLL
No
Input
Differential
Output
CML
Number of Circuits
1
Ratio - Input:Output
1:11
Differential - Input:Output
Yes/Yes
Frequency - Max
7.5GHz
Divider/Multiplier
Yes/No
Voltage - Supply
3.15V ~ 3.45V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
52-WFQFN Exposed Pad
Supplier Device Package
52-QFN (7x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types