Oscillator, Silicon IC 29.1µHz ~ 977Hz TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Oscillator, Silicon IC 29.1µHz ~ 977Hz TSOT-23-6
TSOT-23-6

LTC6995CS6-1#TRMPBF

DigiKey Part Number
505-LTC6995CS6-1#TRMPBFTR-ND - Tape & Reel (TR)
505-LTC6995CS6-1#TRMPBFCT-ND - Cut Tape (CT)
505-LTC6995CS6-1#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC6995CS6-1#TRMPBF
Description
IC OSC SILICON 977HZ SOT-23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Oscillator, Silicon IC 29.1µHz ~ 977Hz TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LTC6995CS6-1#TRMPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.25V ~ 5.5V
Manufacturer
Analog Devices Inc.
Current - Supply
135 µA
Series
Operating Temperature
0°C ~ 70°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
SOT-23-6 Thin, TSOT-23-6
Part Status
Active
Supplier Device Package
TSOT-23-6
Type
Oscillator, Silicon
Mounting Type
Surface Mount
Frequency
29.1µHz ~ 977Hz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,206
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM20.05000RM20.05
10RM15.27900RM152.79
25RM14.07840RM351.96
100RM12.76090RM1,276.09
250RM12.13252RM3,033.13
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM11.75372RM5,876.86
1,000RM11.44204RM11,442.04
1,500RM11.28584RM16,928.76
2,500RM11.11288RM27,782.20
3,500RM11.01178RM38,541.23
Manufacturers Standard Package
Unit Price without VAT:RM20.05000
Unit Price with VAT:RM22.05500