
LTC7880IUKG#PBF | |
|---|---|
DigiKey Part Number | 161-LTC7880IUKG#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC7880IUKG#PBF |
Description | 60V DUAL STEP-UP CONTROLLER WITH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Regulator Positive Output Step-Up I2C, PMBus DC-DC Controller IC 52-QFN (7x8) |
Datasheet | Datasheet |
EDA/CAD Models | LTC7880IUKG#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | Boost | |
Number of Outputs | 2 | |
Output Phases | 2 | |
Voltage - Supply (Vcc/Vdd) | 5V ~ 40V | |
Frequency - Switching | 50kHz ~ 500kHz | |
Duty Cycle (Max) | 92% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | I2C, PMBus | |
Control Features | Current Limit, Enable, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 52-WFQFN Exposed Pad | |
Supplier Device Package | 52-QFN (7x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM93.34000 | RM93.34 |
| 10 | RM74.90700 | RM749.07 |
| 45 | RM67.90889 | RM3,055.90 |
| 135 | RM64.37378 | RM8,690.46 |
| 270 | RM62.64381 | RM16,913.83 |
| 540 | RM61.22052 | RM33,059.08 |
| Unit Price without VAT: | RM93.34000 |
|---|---|
| Unit Price with VAT: | RM102.67400 |



