
LTC9101AUF-1#PBF | |
|---|---|
DigiKey Part Number | 505-LTC9101AUF-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC9101AUF-1#PBF |
Description | POE PSE CONTROLLER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 48 Channel 802.3at (PoE+), 802.3af (PoE), 802.3bt 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LTC9101AUF-1#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Controller (PSE) | |
Number of Channels | 48 | |
Power - Max | 71.3 W | |
Internal Switch(s) | Yes | |
Auxiliary Sense | No | |
Standards | 802.3at (PoE+), 802.3af (PoE), 802.3bt | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 11mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM29.47000 | RM29.47 |
| 10 | RM22.76500 | RM227.65 |
| 91 | RM19.35231 | RM1,761.06 |
| 182 | RM18.64918 | RM3,394.15 |
| 273 | RM18.29718 | RM4,995.13 |
| 546 | RM17.78095 | RM9,708.40 |
| 1,001 | RM17.40496 | RM17,422.36 |
| Unit Price without VAT: | RM29.47000 |
|---|---|
| Unit Price with VAT: | RM32.41700 |

