OP1177ARM-REEL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 5,138
Unit Price: RM11.19000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,646
Unit Price: RM13.12000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,836
Unit Price: RM13.91000
Datasheet

Similar


Texas Instruments
In Stock: 2,022
Unit Price: RM42.43000
Datasheet

Similar


Texas Instruments
In Stock: 615
Unit Price: RM50.08000
Datasheet
Standard (General Purpose) Amplifier 1 Circuit 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OP1177ARM-REEL

DigiKey Part Number
OP1177ARM-REELTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OP1177ARM-REEL
Description
IC OPAMP GP 1 CIRCUIT 8MSOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
OP1177ARM-REEL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
0.7V/µs
Gain Bandwidth Product
1.3 MHz
Current - Input Bias
500 pA
Voltage - Input Offset
15 µV
Current - Supply
400µA
Current - Output / Channel
10 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes