
OP491GRUZ-REEL | |
|---|---|
DigiKey Part Number | OP491GRUZ-REELTR-ND - Tape & Reel (TR) OP491GRUZ-REELCT-ND - Cut Tape (CT) OP491GRUZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OP491GRUZ-REEL |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OP491GRUZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 30 nA | |
Voltage - Input Offset | 80 µV | |
Current - Supply | 260µA (x4 Channels) | |
Current - Output / Channel | 16 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM63.39000 | RM63.39 |
| 10 | RM50.24300 | RM502.43 |
| 25 | RM46.95680 | RM1,173.92 |
| 100 | RM44.84980 | RM4,484.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM38.82910 | RM97,072.75 |
| Unit Price without VAT: | RM63.39000 |
|---|---|
| Unit Price with VAT: | RM69.72900 |

