OP90GS-REEL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: RM18.81516
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: RM14.54000
Datasheet

Similar


onsemi
In Stock: 2,923
Unit Price: RM1.73000
Datasheet

Similar


STMicroelectronics
In Stock: 9,301
Unit Price: RM2.92000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 456
Unit Price: RM25.65000
Datasheet

Similar


Texas Instruments
In Stock: 286
Unit Price: RM4.37000
Datasheet

Similar


Texas Instruments
In Stock: 263,101
Unit Price: RM2.17000
Datasheet

Similar


Texas Instruments
In Stock: 650
Unit Price: RM4.65000
Datasheet
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OP90GS-REEL

DigiKey Part Number
OP90GS-REEL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OP90GS-REEL
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OP90GS-REEL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
0.012V/µs
Current - Input Bias
4 nA
Voltage - Input Offset
125 µV
Current - Supply
14µA
Current - Output / Channel
5 mA
Voltage - Supply Span (Min)
1.6 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types