Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OP90GSZ-REEL7

DigiKey Part Number
OP90GSZ-REEL7TR-ND - Tape & Reel (TR)
OP90GSZ-REEL7CT-ND - Cut Tape (CT)
OP90GSZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OP90GSZ-REEL7
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OP90GSZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
0.012V/µs
Current - Input Bias
4 nA
Voltage - Input Offset
125 µV
Current - Supply
14µA
Current - Output / Channel
5 mA
Voltage - Supply Span (Min)
1.6 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,468
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM32.47000RM32.47
10RM25.15300RM251.53
25RM23.32800RM583.20
100RM21.46040RM2,146.04
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM19.31577RM19,315.77
2,000RM18.92540RM37,850.80
Manufacturers Standard Package
Unit Price without VAT:RM32.47000
Unit Price with VAT:RM35.71700