


PM7543FSZ | |
|---|---|
DigiKey Part Number | 505-PM7543FSZ-ND |
Manufacturer | |
Manufacturer Product Number | PM7543FSZ |
Description | IC DAC 12BIT A-OUT 16SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 380µs | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | Serial | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±1 (Max), ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM102.05000 | RM102.05 |
| 10 | RM82.12100 | RM821.21 |
| 47 | RM74.38298 | RM3,496.00 |
| 141 | RM70.60986 | RM9,955.99 |
| 282 | RM68.76291 | RM19,391.14 |
| 517 | RM67.41820 | RM34,855.21 |
| Unit Price without VAT: | RM102.05000 |
|---|---|
| Unit Price with VAT: | RM112.25500 |

