


SCP-LT8330-EVALZ | |
|---|---|
DigiKey Part Number | 505-SCP-LT8330-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | SCP-LT8330-EVALZ |
Description | EVAL BOARD FOR LT8330 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT8330 SCP 1 Non-Isolated Output DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 48V |
Manufacturer Analog Devices Inc. | Current - Output 135mA |
Series | Voltage - Input 10V ~ 36V |
Packaging Bulk | Regulator Topology Boost, Inverting |
Part Status Active | Frequency - Switching 2MHz |
Main Purpose DC/DC, Step Up | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part LT8330 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM284.16000 | RM284.16 |
| Unit Price without VAT: | RM284.16000 |
|---|---|
| Unit Price with VAT: | RM312.57600 |


