


SSM2932ACBZ-R7 | |
|---|---|
DigiKey Part Number | SSM2932ACBZ-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SSM2932ACBZ-R7 |
Description | IC AMP CLASS G STER 85MW 16WLCSP |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class G 16-WLCSP (1.64x1.64) |
Datasheet | Datasheet |
EDA/CAD Models | SSM2932ACBZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Class G | |
Output Type | Headphones, 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 85mW x 1 @ 16Ohm, 45mW x 2 @ 32Ohm | |
Voltage - Supply | 2.5V ~ 3.6V | |
Features | Depop, Differential Inputs, Short-Circuit Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 16-WLCSP (1.64x1.64) | |
Package / Case | 16-UFBGA, WLCSP | |
Base Product Number |

