TMP04FS is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 491
Unit Price: RM48.07000
Datasheet
Temperature Sensor Digital, Local -40°C ~ 100°C 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMP04FS

DigiKey Part Number
TMP04FS-ND
Manufacturer
Manufacturer Product Number
TMP04FS
Description
SENSOR DIGITAL -40C-100C 8SOIC
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -40°C ~ 100°C 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TMP04FS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Sensor Type
Digital, Local
Sensing Temperature - Local
-40°C ~ 100°C
Sensing Temperature - Remote
-
Output Type
PWM
Voltage - Supply
4.5V ~ 7V
Resolution
-
Features
One-Shot
Accuracy - Highest (Lowest)
±3°C (±5°C)
Test Condition
25°C (-40°C ~ -25°C)
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types